Vishay ISC1812BN102J technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16R |
| Inductance | 1mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 2MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812BN102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.