Surface mount fixed inductor featuring 1mH inductance with a 10% tolerance, tested at 252kHz. This shielded, molded wirewound component utilizes a ferrite core and offers a DC current rating of 66mA with a DC resistance of 16 Ohms. Designed for surface mounting in an 1812 (4532) case code, it operates across a temperature range of -55°C to 125°C.
Vishay ISC1812BN102K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 66mA |
| DC Resistance (DCR) | 16R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1mH |
| Length | 4.5mm |
| Max DC Current | 66mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 2MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812BN102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.