
The ISC1812BN150K is a ferrite shielded inductor with a 15uH inductance value and a maximum DC current rating of 252mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a 1812 surface mount package and is not RoHS compliant.
Vishay ISC1812BN150K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Height | 3.4mm |
| Inductance | 15uH |
| Length | 4.5mm |
| Max DC Current | 252mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812BN150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.