The ISC1812BNR39M is a shielded/molded wirewound inductor from Vishay, featuring a non-magnetic core material and a 1812 case size. It has an inductance of 0.39uH with a 20% tolerance and is tested at 25.2MHz. The inductor can handle a maximum DC current of 0.342A with a maximum DC resistance of 0.6R. It also has a minimum quality factor of 30 and a minimum self-resonant frequency of 215MHz. The ISC1812BNR39M is designed for surface mount applications and has a height of 3.4mm and a product depth of 3.4mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay ISC1812BNR39M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Non Magnetic |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.342A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 215MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ISC1812BNR39M to view detailed technical specifications.
No datasheet is available for this part.