Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

ISC1812EB100K

Datasheet
1812 SMD Shielded Inductor 10uH 10% 2.52MHz 50Q
Vishay

ISC1812EB100K

1812 SMD Shielded Inductor 10uH 10% 2.52MHz 50Q

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a powdered iron core and operates with a Q factor of 50 at 2.52MHz. It supports a maximum DC current of 279mA and exhibits a DC resistance (DCR) of 900mΩ. The 1812 case size (4.53mm x 3.05mm x 3.4mm) ensures compact integration, with an operating temperature range of -55°C to 125°C.

Package1812
MountingSurface Mount
Inductance10uH
Quick Jump:

Technical Specifications

Vishay ISC1812EB100K technical specifications.

General

Case Code (Imperial)
1812
Case Code (Metric)
4532
Package/Case
1812
Core Material
Ferrite
DC Current
279mA
DC Resistance (DCR)
900mR
Depth
3.4mm
Height
3.4mm
Inductance
10uH
Inductance Tolerance
10%
Length
4.7mm
Max DC Current
279mA
Max Operating Temperature
125°C
Military Standard
Not
Min Operating Temperature
-55°C
Mount
Surface Mount
Packaging
Bulk
Q Factor
50
Reach SVHC Compliant
Unknown
RMS Current (Irms)
279mA
RoHS Compliant
Yes
Self Resonant Frequency
25MHz
Series
ISC-1812
Shielding
Shielded
Test Frequency
2.52MHz
Tolerance
10%

Compliance

RoHS
Compliant

Datasheet

Vishay ISC1812EB100K Datasheet

Download the complete datasheet for Vishay ISC1812EB100K to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com