Vishay ISC1812EB101F technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 100uH |
| Max DC Current | 147mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1812EB101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.