Vishay ISC1812EB331K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.54R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 330uH |
| Max DC Current | 96mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812EB331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.