Vishay ISC1812ER100H technical specifications.
| Package/Case | 1812 |
| Inductance | 10uH |
| Max DC Current | 279mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.