
Surface mount, shielded, general-purpose fixed inductor with 10µH inductance and 10% tolerance. Features a powdered iron core, 279mA DC current rating, and 900mΩ DC resistance. Operates within a -55°C to 125°C temperature range and is halogen-free and RoHS compliant. Packaged in tape and reel for automated assembly.
Vishay ISC1812ER100K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 357mA |
| Current Rating | 279mA |
| DC Current | 279mA |
| DC Resistance (DCR) | 900mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 279mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.