Vishay ISC1812ER101H14 technical specifications.
| Package/Case | 1812 |
| Inductance | 100uH |
| Max DC Current | 147mA |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER101H14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.