Surface mount shielded wirewound fixed inductor with 100µH inductance and 5% tolerance. Features a ferrite core, 147mA maximum DC current, and 3.25Ω DC resistance. Operates within a -55°C to 125°C temperature range, with a Q factor of 40 at 796kHz. Housed in an 1812 case code, this RoHS compliant component is supplied on tape and reel.
Vishay ISC1812ER101J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 164mA |
| DC Resistance (DCR) | 3.25R |
| Height | 3.2mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 147mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.