Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, operating at a test frequency of 796kHz. This shielded, molded wirewound component utilizes a ferrite core and offers a Q factor of 50 at 796kHz. It supports a DC current of 147mA and has a DC resistance (DCR) of 3.25Ω. The 1812 case code component operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Vishay ISC1812ER101K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 173mA |
| DC Current | 147mA |
| DC Resistance (DCR) | 3.25R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 100uH |
| Length | 4.7mm |
| Max DC Current | 147mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.