Surface mount fixed inductor with 1mH inductance and 10% tolerance, designed for RF applications. Features a shielded/molded wirewound construction with a ferrite core, operating over a temperature range of -55°C to 125°C. Rated for 66mA DC current with a low 16 Ohm DC resistance. The 1812 case size offers a Q factor of 40 at 252kHz test frequency and a self-resonant frequency of 2MHz.
Vishay ISC1812ER102K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 66mA |
| Current Rating | 66mA |
| DC Current | 66mA |
| DC Resistance (DCR) | 16R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 1mH |
| Length | 0.177inch |
| Max DC Current | 66mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.