
Surface mount fixed inductor featuring 120µH inductance with 5% tolerance, tested at 796kHz. This shielded, molded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 139mA with a DC resistance of 3.64Ω. Designed for surface mounting in an 1812 case code, it operates within a temperature range of -55°C to 125°C.
Vishay ISC1812ER121J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 156mA |
| Current Rating | 139mA |
| DC Resistance (DCR) | 3.64R |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 120uH |
| Length | 0.177inch |
| Max DC Current | 139mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER121J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.