The ISC1812ER150J is a shielded ferrite inductor from Vishay, featuring a 15uH inductance value and a maximum DC current rating of 252mA. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The inductor is packaged in a 1812 case and is available on tape and reel. It meets RoHS compliance requirements.
Vishay ISC1812ER150J technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Height | 3.4mm |
| Inductance | 15uH |
| Max DC Current | 252mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER150J to view detailed technical specifications.
No datasheet is available for this part.