Surface mount fixed inductor featuring 180µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a ferrite core and offers a Q factor of 40 at 796kHz. It supports a maximum DC current of 111mA with a DC resistance of 5.72Ω. The 1812 case size (4.5mm x 3.2mm x 3.4mm) is suitable for tape and reel packaging, operating within a temperature range of -55°C to 125°C.
Vishay ISC1812ER181K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 105mA |
| DC Current | 111mA |
| DC Resistance (DCR) | 5.72R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 180uH |
| Length | 4.5mm |
| Max DC Current | 111mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.