The ISC1812ER1R0J is a ferrite shielded inductor from Vishay with a package type of 1812 and a core material of ferrite. It has a DC resistance of 350 milliohms and an inductance of 1 microhenry. The inductor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It is RoHS compliant and has a self-resonant frequency of 140 MHz. The ISC1812ER1R0J is part of the ISC-1812 series and is packaged on a tape and reel.
Vishay ISC1812ER1R0J technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Height | 3.4mm |
| Inductance | 1uH |
| Max DC Current | 447mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER1R0J to view detailed technical specifications.
No datasheet is available for this part.