Surface mount shielded wirewound fixed inductor with 1µH inductance and 10% tolerance. Features a powdered iron core, 447mA rated current, and 350mΩ DCR. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 140MHz. Housed in an 1812 case code (4.7mm L x 3.4mm W x 3.4mm H).
Vishay ISC1812ER1R0K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 344mA |
| DC Current | 447mA |
| DC Resistance (DCR) | 350mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 447mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 447mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.