Vishay ISC1812ER1R8J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 333mA |
| DC Resistance (DCR) | 430mR |
| Height | 3.4mm |
| Inductance | 1.8uH |
| Length | 4.5mm |
| Max DC Current | 403mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER1R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.