Surface mount fixed inductor with 220µH inductance and 5% tolerance, designed for RF applications. Features a shielded/molded wirewound construction with a ferrite core, operating at a test frequency of 796kHz. Rated for 105mA DC current with a DC resistance of 6.3 Ohms and a Q factor of 40. Housed in an 1812 case code, this component is RoHS compliant and suitable for a wide temperature range from -55°C to 125°C.
Vishay ISC1812ER221J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 105mA |
| DC Current | 105mA |
| DC Resistance (DCR) | 6.3R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 220uH |
| Length | 0.177inch |
| Max DC Current | 105mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.2MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER221J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
