Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance. This shielded, molded wirewound component utilizes a ferrite core and offers a rated current of 202mA. With a DC resistance of 1.72Ω and a Q factor of 50 at 2.52MHz, it operates within a temperature range of -55°C to 125°C. The 1812 case code (4532 metric) component is supplied on tape and reel.
Vishay ISC1812ER330K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 164mA |
| DC Resistance (DCR) | 1.72R |
| Height | 3.2mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 202mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Rated Current-Max | 202mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.