Surface mount, shielded, wirewound fixed inductor with 3.3µH inductance and 10% tolerance. Features a powdered iron core, 30 Q-factor at 7.96MHz, and a maximum DC current of 357mA. This 1812 case code component offers a DC resistance of 550mΩ and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Vishay ISC1812ER3R3K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Height | 3.2mm |
| Inductance | 3.3uH |
| Length | 4.5mm |
| Max DC Current | 357mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 61MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.