Surface mount fixed inductor with 4.7µH inductance and 10% tolerance. Features a shielded, molded wirewound construction with a powdered iron core, operating over a temperature range of -55°C to 125°C. Rated for 336mA DC current with a DC resistance of 620mΩ. This 1812 case size component has a self-resonant frequency of 50MHz and a test frequency of 7.96MHz.
Vishay ISC1812ER4R7K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 390mA |
| DC Current | 336mA |
| DC Resistance (DCR) | 620mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 4.7uH |
| Length | 4.7mm |
| Max DC Current | 336mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.