Vishay ISC1812ERR22M technical specifications.
| Package/Case | 1812 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 360mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 220nH |
| Max DC Current | 441mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 310MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ERR22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.