Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a ferrite core and operates with a maximum DC current of 147mA. It exhibits a DC resistance of 3.25 Ohms and a Q factor of 50 at a test frequency of 796kHz. The 1812 case code (4532 metric) supports surface mounting and the component is RoHS compliant, operating within a temperature range of -55°C to 125°C.
Vishay ISC1812ES101K technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 173mA |
| DC Current | 147mA |
| DC Resistance (DCR) | 3.25R |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 147mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Rated Current-Max | 147mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 147mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ES101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.