Surface mount shielded molded wirewound fixed inductor with 1.2µH inductance and 10% tolerance. Features a powdered iron core, 30 Q-factor at 7.96MHz, and a maximum DC current of 429mA. DC resistance is 380mΩ, with a self-resonant frequency of 120MHz. Operating temperature range is -55°C to 125°C. Housed in an 1812 case code.
Vishay ISC1812ES1R2K technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 380mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 10% |
| Max DC Current | 429mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 429mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ES1R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.