Surface mount shielded wirewound fixed inductor with 22µH inductance and 10% tolerance. Features a 1.36Ω DC resistance, 227mA maximum DC current, and a Q factor of 50 at 2.52MHz. Operates across a -55°C to 125°C temperature range. Housed in an 1812 case code, this RoHS compliant component is supplied on tape and reel.
Vishay ISC1812ES220K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.36R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 227mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Rated Current-Max | 227mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ES220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.