Vishay ISC1812ES221G technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 220uH |
| Max DC Current | 105mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1812ES221G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.