Surface mount fixed inductor featuring a shielded, molded wirewound construction. Inductance value of 2.2µH with a 10% tolerance, tested at 7.96MHz. Core material is ferrite, with a DC current rating of 390mA and a DCR of 460mΩ. Operating temperature range from -55°C to 125°C, housed in an 1812 case code.
Vishay ISC1812ES2R2K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 390mA |
| DC Resistance (DCR) | 460mR |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ES2R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.