Surface mount, shielded, molded wirewound fixed inductor with 33µH inductance and 10% tolerance. Features a ferrite core and body, operating temperature range of -55°C to 125°C, and a maximum DC current of 202mA. Offers a DC resistance of 1.72Ω, a Q factor of 50 at 2.52MHz, and a self-resonant frequency of 12MHz. Packaged in an 1812 case code (4532 metric) for tape and reel delivery.
Vishay ISC1812ES330K technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 147mA |
| DC Resistance (DCR) | 1.72R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Max DC Current | 202mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 202mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ES330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.