
Surface mount fixed inductor with 330µH inductance and 10% tolerance, designed for RF applications. Features a shielded, molded wirewound construction with a ferrite core, operating over a temperature range of -55°C to 125°C. Delivers 96mA DC current with a DC resistance of 7.54Ω at a test frequency of 796kHz, exhibiting a Q factor of 40. Housed in an 1812 case code, this component is supplied on tape and reel.
Vishay ISC1812ES331K technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 96mA |
| DC Resistance (DCR) | 7.54R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 4.7mm |
| Max DC Current | 96mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 96mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ES331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.