Surface mount fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. Offers 470µH inductance with a 10% tolerance, tested at 796kHz. This component boasts a Q factor of 40 and a DC resistance of 9.2 Ohms, with a maximum DC current rating of 87mA. The 1812 case code (4.5mm x 3.2mm x 3.4mm) is suitable for tape and reel packaging.
Vishay ISC1812ES471K technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 87mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 87mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ES471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.