Vishay ISC1812RQ330H technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 33uH |
| Max DC Current | 202mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ISC |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Weight | 0.000952oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1812RQ330H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.