Surface mount shielded wirewound fixed inductor with 8.2µH inductance and 10% tolerance. Features a powdered iron core, 292mA DC current rating, and 820mΩ DCR. Operates within a -55°C to 125°C temperature range, with a self-resonant frequency of 30MHz. Housed in an 1812 case code, this component is designed for surface mount applications.
Vishay ISC1812RQ8R2K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 292mA |
| DC Resistance (DCR) | 820mR |
| Depth | 3.4mm |
| Height | 4mm |
| Inductance | 8.2uH |
| Length | 4.7mm |
| Max DC Current | 292mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1812RQ8R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.