Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a powdered iron core and offers a DC resistance of 1.36Ω, supporting a maximum DC current of 227mA. Operating within a temperature range of -55°C to 125°C, it has a self-resonant frequency of 14MHz and a test frequency of 2.52MHz. The 1812 case code (4.53x3.2mm) facilitates surface mounting.
Vishay ISC1812RV220K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.36R |
| Height | 4mm |
| Inductance | 22uH |
| Length | 3.2mm |
| Max DC Current | 227mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812RV220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.