Surface mount fixed inductor with 220µH inductance and 10% tolerance. Features a shielded/molded wirewound construction with a ferrite core, operating over a temperature range of -55°C to 125°C. Delivers a DC current rating of 105mA with a DC resistance of 6.3Ω. Boasts a Q factor of 40 at 796kHz and a self-resonant frequency of 4.2MHz. Packaged in an 1812 case code for tape and reel deployment.
Vishay ISC1812RV221K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 105mA |
| DC Resistance (DCR) | 6.3R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 220uH |
| Length | 4.7mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.2MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812RV221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.