
The ISC1812RVR82J is a surface mount fixed inductor with a ferrite, non-magnetic core material. It has a maximum DC current rating of 242mA and a maximum operating temperature of 125°C. The inductor is shielded and has a self resonant frequency of 165MHz. It is available in a 1812 package with a tape and reel packaging option. The inductor is not RoHS compliant.
Vishay ISC1812RVR82J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite, Non-Magnetic |
| DC Resistance (DCR) | 950mR |
| Height | 3.4mm |
| Inductance | 820nH |
| Length | 4.5mm |
| Max DC Current | 242mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 165MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812RVR82J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.