Vishay ITCR4040EEERR36MR5 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 0.5mR |
| Inductance | 360nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Saturation Current | 23A |
| Series | R5 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ITCR4040EEERR36MR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.