Vishay IWAS3222CZEB190JF1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 32 |
| Tolerance | 5 |
| Package Width | 22 |
| Package Height | 2.6 |
| Terminal Placement | SPECIAL |
| Inductance-Nom (L) | 19.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.357 |
| Test Frequency | 0.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IWAS3222CZEB190JF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.