Vishay IWAS4832AEEB120KF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 48 |
| Tolerance | 10 |
| Package Width | 32 |
| Package Height | 1 |
| Terminal Placement | FLEXIBLE LEAD |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.2 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IWAS4832AEEB120KF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.