Vishay J108 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 80mA |
| Current Rating | 80mA |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Output Power | 625mW |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 25V |
| Weight | 0.00776oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.