Vishay J177 technical specifications.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.00776oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.