Vishay J212 technical specifications.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J212 to view detailed technical specifications.
No datasheet is available for this part.