The J212-E3 is a TO-92 packaged N-channel MOSFET with a continuous drain current of 40mA and a gate to source voltage of -25V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and is available in a package quantity of 500 units, packaged in a rail/tube format. The J212-E3 is suitable for use in a variety of applications where a low-power MOSFET is required.
Vishay J212-E3 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 40mA |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay J212-E3 to view detailed technical specifications.
No datasheet is available for this part.