The J270 P-CHANNEL JFET from Vishay features a gate to source voltage of 30V and operates over a temperature range of -55°C to 150°C. It is packaged in the TO-92 package and is available in bulk quantities. This device is not RoHS compliant.
Vishay J270 technical specifications.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J270 to view detailed technical specifications.
No datasheet is available for this part.