Vishay J304 technical specifications.
| Package/Case | TO-92 |
| Drain to Source Resistance | 200R |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J304 to view detailed technical specifications.
No datasheet is available for this part.