Vishay J304-E3 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 15mA |
| Drain to Source Resistance | 200R |
| Gate to Source Voltage (Vgs) | -30V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay J304-E3 to view detailed technical specifications.
No datasheet is available for this part.