This N-channel transistor is rated for 25V drain to source voltage and 30mA continuous drain current. It has a drain to source resistance of 35 ohms and a power dissipation of 350 milliwatts. The device is packaged in a TO-236 case and is suitable for through hole mounting. It operates over a temperature range of -55°C to 150°C, but is not RoHS compliant.
Vishay J309 technical specifications.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 10mA |
| Drain to Source Resistance | 35R |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J309 to view detailed technical specifications.
No datasheet is available for this part.