Vishay J500 technical specifications.
| Package/Case | TO-92-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay J500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.