The JAN1N3957 is a silicon rectifier diode with a maximum operating temperature of 200 degrees Celsius. It features a DO-204AL package with 2 pins and an axial terminal position. The diode element is made of silicon and has a rectifier diode type. It can withstand a maximum reverse voltage of 1000 volts.
Vishay JAN1N3957 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay JAN1N3957 to view detailed technical specifications.
No datasheet is available for this part.